PDP SEO Portlet

BD750L5FP-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD750L5FP-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
45 V
5.6 V
1 Output
null
125 °C
-40 °C
500 A
Fixed
5 MV
null
null
3.23 V
Positive
1.3 W - for conversion only
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.05450
2000+
$1.05450
4000+
$0.94000
6000+
$0.93000
SubTotal:
$2,109.00