BD750L2FP-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BD750L2FP-CE2
Secondary Manufacturer Part#: BD750L2FP-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 5.8 V | ||
| 5.8 to 40 V | ||
| 24.5 °C/W | ||
| 3 °C/W | ||
| Tin-Copper | ||
| 20 mV | ||
| 20 mV | ||
| 260 | ||
| 0.7@200mA V | ||
| 0.006 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.5 x 5.5 x 2.3 | ||
| 5V 200mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-252 | ||
| 0.4@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |