BD733L5FP-CE2
LDO Regulator POS 3.3V 0.5A 3-Pin TO-252 Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The BD733L5FP-C are low quiescent regulators featuring 50V absolute maximum voltage, and output voltage accuracy of ±2%, 500mA output current and 6µA (Typ.) current consumption. Regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
- Ultra low quiescent current: 6.0µA (Typ.)
- Output current capability: 500mA
- Output voltage: 3.3 V or 5.0 V(Typ.)
- High output voltage accuracy: ±2%
- Low saturation voltage by using PMOS output transistor.
- Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
- Integrated thermal shutdown to protect the IC from overheating at overload conditions.
- Low ESR ceramic capacitor can be used as output capacitor.
- TO252-3 package
- Output voltage: 3.3V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 4.17 V | ||
| 4.17 to 45 V | ||
| 24.5 °C/W | ||
| 3 °C/W | ||
| 20 mV | ||
| 20 mV | ||
| 260 | ||
| 0.8@200mA V | ||
| 0.006 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.5 x 5.5 x 2.3 | ||
| 3.23V 500mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-252 | ||
| 0.4@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |