PDP SEO Portlet

BD733L2FP-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD733L2FP-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
45 V
4.37 V
1 Output
null
125 °C
-40 °C
200 A
Fixed
3.3 MV
null
null
3.23 V
Positive
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 2.32394
2000+
$2.32394
4000+
$2.29167
6000+
$2.26027
10000+
$2.22973
20000+
$2.17105
50000+
$2.11538
100000+
$2.06250
SubTotal:
$4,647.88