BD68715EFV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD68715EFV-E2
Secondary Manufacturer Part#: BD68715EFV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2-Channel Stepping Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| 5 mA | ||
| Two Phase Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 28 | ||
| 19, 28 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 1.2 A | ||
| 28HTSSOP-B | ||
| 28 | ||
| 9.7 x 4.4 x 0.85 mm | ||
| Industrial | ||
| HTSSOP-B | ||
| 28 V | ||
| 19 V | ||
| 2-Channel Stepping Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |