BD63441AFU-E2
Multifunction Three-Phase Full-Wave Fan Motor Driver 5.5V to 16V Supply Voltage 20V Output Voltage 10mA Output Current Surface Mount 20-Pin SSOP Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SSOP-C | ||
| Fan Motor Driver | ||
| Three Phase Brushless DC | ||
| 1 | ||
| 20 | ||
| 95 °C | ||
| -25 °C | ||
| 10 mA | ||
| 16 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |