BD6326NUX-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD6326NUX-E2
Secondary Manufacturer Part#: BD6326NUX-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Brushless DC Motor Driver | ||
| Three Phase Brushless DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 4.3, 17 V | ||
| -25 to 95 °C | ||
| 95 °C | ||
| -25 °C | ||
| 700 mA | ||
| 10VSON | ||
| 10 | ||
| Industrial | ||
| VSON | ||
| 5.5 V | ||
| 2.2 V | ||
| 3-Phase Brushless DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |