BD62130AEFJ-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD62130AEFJ-E2
Secondary Manufacturer Part#: BD62130AEFJ-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC Brush Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| 2.5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 8, 28 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 2.4 A | ||
| 8HTSOP-J | ||
| 8 | ||
| 4.9 x 3.9 x 0.85 mm | ||
| Industrial | ||
| HTSOP-J | ||
| 28 V | ||
| 8 V | ||
| 1-Channel DC Brush Motor Drivers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |