BD60A60NUX-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: BD60A60NUX-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Boost (Step Up) | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| 30 mA | ||
| 26 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| 600 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |