BD54102G-CZTL
Automotive Hall Effect Latch IC: BD54102G-CZ is latch type Hall IC with wide VDD voltage range and
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Other Sensors & Transducers
Avnet Manufacturer Part #: BD54102G-CZTL
Secondary Manufacturer Part#: BD54102G-CZTL
- RoHS 10 Compliant
- Tariff Charges
BD5410xG-CZ series is a automotive latch type hall IC with wide VDD voltage range and wide operation temperature range. This IC can detect magnetic field with superior sensitivity stability by using the chopper stabilized way.
- AEC-Q100 qualified
- Nch open drain
- Output overcurrent protection
- Over temperature protection
- Reverse supply voltage protection
- Undervoltage lockout
- Input power supply voltage range from 2.7V to 38V
- 2mT operate point (typ)
- 1.3mA (typ) supply current, 10KHz (max) magnetic signal input frequency
- Operating temperature range from -40°C to +150°C and SSOP3A package
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |