PDP SEO Portlet

BD52E30G-TR

Processor Supervisor 3.03V 2.3 to 6V 5-Pin SSOP Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD52E30G-TR
Secondary Manufacturer Part#: BD52E30G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
10 V
3.03 V
950 mV
2.3 to 6 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 105 °C
105 °C
-40 °C
Active-Low|Open-Drain
5SSOP
5
Active-Low, Open-Drain, Open-D
Extended Industrial
SSOP
10 V
950 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.39.00.60
Schedule B: 8542.39.00.60
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: