BD5245G-2CGTR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD5245G-2CGTR
Secondary Manufacturer Part#: BD5245G-2CGTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55.5 ms | ||
| SSOP | ||
| Surface Mount | ||
| Yes | ||
| 6 V | ||
| 4.647 V | ||
| 4.353 V | ||
| 0.9 to 5 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.5 uA | ||
| 4, 25 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| AEC-Q100 | ||
| Open-Drain | ||
| Automotive | ||
| SSOP | ||
| 6 V | ||
| 800 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |