BD5211G-2MTR
Voltage Supervisor Open-Drain 1.1V 5-Pin SSOP T/R Automotive
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD5211G-2MTR
Secondary Manufacturer Part#: BD5211G-2MTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55.5 ms | ||
| SSOP | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 105 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| Open-Drain | ||
| 10 V | ||
| 950 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |