BD50C0AWFP-CE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26.5 V | ||
| 4 V | ||
| 6 to 26.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 5TO-252 | ||
| 5 | ||
| Positive | ||
| 5V 1A LDO Voltage Regulators | ||
| Automotive | ||
| TO-252 | ||
| 300@500mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |