BD48K35G-TL
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD48K35G-TL
Secondary Manufacturer Part#: BD48K35G-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 us | ||
| SSOP | ||
| Surface Mount | ||
| Tin-Copper | ||
| No | ||
| 260 | ||
| 3.535 V | ||
| 3.465 V | ||
| 2.3, 6 V | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 2.4 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3SSOP | ||
| 3 | ||
| 2.92 x 1.6 x 1.1 | ||
| Active-Low, Open-Drain, Open-D | ||
| Extended Industrial | ||
| SSOP | ||
| 10 V | ||
| 950 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |