BD48K25G-TL
VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD48K25G-TL
Secondary Manufacturer Part#: BD48K25G-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 us | ||
| SSOP | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 105 °C | ||
| -40 °C | ||
| 8 | ||
| Active-Low, Open-Drain, Open-D | ||
| 10 V | ||
| 950 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |