BD48E23G-MTR
ROHBD48E23G-MTR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD48E23G-MTR
Secondary Manufacturer Part#: BD48E23G-MTR
- RoHS 10 Compliant
- Tariff Charges
The BD48E23G-MTR is a standard open-drain voltage detector in 5 pin SSOP package. It is a highly accurate, ultra low current consumption voltage detector with N-channel open drain output. This voltage detector is used in circuits using microcontrollers or
- Automotive grade AEC-Q100 qualified
- 2.3V detection voltage and ±1% high accuracy
- Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
- 0.1µA leak current when OFF (VDD=VDS=10V) and ultra-low curren
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µs | ||
| SSOP | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 105 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| Active-Low, Open-Drain, Open-D | ||
| 10 V | ||
| 950 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |