BD4825G-TR
Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD4825G-TR
Secondary Manufacturer Part#: BD4825G-TR
- RoHS 10 Compliant
- Tariff Charges
The BD48xxx series highly accurate low-current Voltage Detector IC with N-channel open-drain output. The device is available for specific detection voltage ranging from 2.3 to 6.0V in increments of 0.1V.
- Open Drain output type
- 0.9µA Typical ultra-low current consumption
- ±1% High detection voltage accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 us | ||
| SSOP | ||
| Surface Mount | ||
| Tin-Copper | ||
| No | ||
| 260 | ||
| 2.538 V | ||
| 2.463 V | ||
| 2.3, 6 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.53 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| BD48xxx Series | ||
| Active-Low, Open-Drain, Open-D | ||
| SSOP | ||
| 10 V | ||
| 950 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |