BD4743G-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: BD4743G-TR
Secondary Manufacturer Part#: BD4743G-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 us | ||
| SSOP | ||
| Surface Mount | ||
| Tin-Copper | ||
| No | ||
| 260 | ||
| 4.343 V | ||
| 4.257 V | ||
| 1.9, 4.6 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 3 uA | ||
| -40 to 75 °C | ||
| 75 °C | ||
| -40 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Active-Low, Open-Collector, Open-C | ||
| SSOP | ||
| 10 V | ||
| 650 mV | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |