PDP SEO Portlet

BD450M5WFPJ-CZE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD450M5WFPJ-CZE2
Secondary Manufacturer Part#: BD450M5WFPJ-CZE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
42 V
3 V
3 to 42 V
136 °C/W
17 °C/W
30 mV
30 mV
0.5@300mA|0.75@300mA V
0.095 mA
Through Hole
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.5 A
Fixed
5 V
5TO-252
Emboss T/R
Positive
5V 500mA LDO Voltage Regulators
Automotive
0.2@300mA|0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.48150
4000+
$0.46950
6000+
$0.45750
10000+
$0.44550