BD450M5FP-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BD450M5FP-CE2
Secondary Manufacturer Part#: BD450M5FP-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 42 V | ||
| 3 V | ||
| 3 to 42 V | ||
| 81 °C/W | ||
| 8 °C/W | ||
| Tin|Tin-Copper | ||
| 30 mV | ||
| 30 mV | ||
| 260 °C | ||
| 0.5@300mA|0.75@300mA V | ||
| 0.095 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.5 x 7 x 2.3 mm | ||
| 5V 500mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-252 | ||
| 0.2@300mA|0.25@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |