BD3852MUZ-ZTR
Shock Sensor, VQFN16Z3030A, 50 nA, 1.8 V, 60 Ohm, -23 dB, 31 kHz, SMD
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Other Sensors & Transducers
Avnet Manufacturer Part #: BD3852MUZ-ZTR
Secondary Manufacturer Part#: BD3852MUZ-ZTR
- RoHS 10 Compliant
- Tariff Charges
BD3852MUZ-Z is connected with an external shock sensor. It is equipped with a function to amplify the shock detection signal from the shock sensor and transmit the amplified signal externally. It delivers high S/N characteristics and is ideal for control system applications such as HDD processing. Applications include HDD/light pick-up shock detection and write protection, HDD/light pick-up inertial force fluctuation feed forward control.
- Shock sensor (impact sensor) IC
- 1.6V to 2.3V, single power supply operation
- Freely tunable frequency characteristics and the gain according to applications
- Built-in notch filter for reducing the effect of the shock sensor resonance point (fO: 31KHz)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8542330000 |