PDP SEO Portlet

BD33IC0WEFJ-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD33IC0WEFJ-E2
Secondary Manufacturer Part#: BD33IC0WEFJ-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.4 V
2.4 to 5.5 V
1 %
1.5 %
0.6@1A V
Surface Mount
1
8
1
-25 to 85 °C
85 °C
-25 °C
1 A
Fixed
3.3 V
8HTSOP-J
Emboss T/R
Positive
3.3V 1A LDO Voltage Regulators
0.808 V
Industrial
0.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000