BD2802GU-E2
LED Driver 2-Ch 6 LEDs None 5.5V 24-Pin VCSP Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: BD2802GU-E2
Secondary Manufacturer Part#: BD2802GU-E2
- RoHS 10 Compliant
- Tariff Charges
The BD2802GU is a RGB LED driver specifically engineered for decoration purposes. This RGB driver incorporates lighting patterns and illuminates without imposing any load on CPU. This RGB driver is best-suited for illumination using RGB LEDs and decoration using monochrome LEDs. In addition, this RGB driver has been successfully miniaturized through the use of a VCSP85H2 (2.8 mm 0.5 mm pitch) chip size package.
- RGB LED driver (dual drivers)
- A slope control function is incorporated (allowing dual drivers to be controlled independently).
- Slope control can be implemented using the DC current.
- Two modes “continuous illumination mode” and “illumination single cycle mode” are supported.
- Independent external ON/OFF synchronizing terminals (of dual drivers) are provided.
- Multiple drivers can be used concurrently by using the I2C address change function and supporting reference clock I/O
- Thermal shutdown
- I2C BUS fast mode support (maximum rate: 400 kHz)
- A device address can be changed via an external pin.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| None | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| -40 to 85 °C | ||
| 180 mA | ||
| 5.5 V | ||
| 24VCSP | ||
| 24 | ||
| 2.8 x 2.8 x 0.65 mm | ||
| Industrial | ||
| VCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |