PDP SEO Portlet

BD2243G-GTR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD2243G-GTR
Secondary Manufacturer Part#: BD2243G-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 A
2.8 to 5.5 V
Tin-Copper|Tin
260
0.2 A
Surface Mount
1
6
1
120 mOhm
2.8 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
6SSOP
6
2.9 x 1.6 x 1.1
SSOP
0.12 mA
0.089 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000