BD2222G-GTR
USB Power High Side Switch Single 2.8V to 5.5V 0.2A to 1.7A 6-Pin SSOP T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BD2222G-GTR
Secondary Manufacturer Part#: BD2222G-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 to 1.7 A | ||
| 5.5 V | ||
| 2.8 to 5.5 V | ||
| Pure Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SSOP | ||
| 6 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| Industrial | ||
| SSOP | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |