BD16939EFV-CE2
H-Bridge DC Brush Motor Driver 6.3 to 32V 28-Pin HTSSOP-B Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BD16939EFV-CE2
Secondary Manufacturer Part#: BD16939EFV-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| H-Bridge DC Brush Motor Driver | ||
| Tin-Copper | ||
| 260 | ||
| 10 | ||
| Brushed DC | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 28 | ||
| 1.3, 1.38 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| 28HTSSOP-B | ||
| 28 | ||
| 9.7 x 4.4 x 0.85 | ||
| AEC-Q100 | ||
| Automotive | ||
| 5.8 | ||
| HTSSOP-B | ||
| 32 V | ||
| 6.3 V | ||
| H-Bridge DC Brush Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.60 |
| Schedule B: | 8542.39.00.60 |