PDP SEO Portlet

BD11603MWX-E2

Power Film Capacitor, 0.022 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD11603MWX-E2
Secondary Manufacturer Part#: BD11603MWX-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
4500 V/us
0.029 Ohm
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
99 A
16 mm
26.5 mm
R76 Series
7 mm
AEC-Q200
4.1 A
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: