BD1020HFV-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: BD1020HFV-TR
Secondary Manufacturer Part#: BD1020HFV-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5°C | ||
| 100 | ||
| -30 | ||
| 1 | ||
| 5 | ||
| 100 °C | ||
| -30 °C | ||
| Serial (2-Wire) | ||
| BD1020HFV Series | ||
| 16 Bit | ||
| HVSOF | ||
| Analog Voltage | ||
| 5.5 | ||
| 2.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |