PDP SEO Portlet

BD00IC0WHFV-GTR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD00IC0WHFV-GTR
Secondary Manufacturer Part#: BD00IC0WHFV-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.4 V
2.4 to 5.5 V
1 %
1.5 %
260
0.6@1A V
Surface Mount
1
6
1
-25 to 85 °C
85 °C
-25 °C
1 A
Adjustable
0.8 to 4.5 V
6HVSOF
6
Positive
1.6 x 2.6 x 0.75(Max)
Adj 1A LDO Voltage Regulators
0.808 V
Industrial
HVSOF
0.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000