PDP SEO Portlet

BD00FD0WHFP-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD00FD0WHFP-TR
Secondary Manufacturer Part#: BD00FD0WHFP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
Surface Mount
42 V
3 V
3 to 42 V
119.3 °C/W
80 mV
260 °C
0.55@1A V
Surface Mount
1
5
1
-40 to 105 °C
105 °C
-40 °C
2 A
2 A
Adjustable
1.5 to 16 V
5HRP
5
Positive Output
9.39 x 10.54 x 2 mm
Adj 2A LDO Voltage Regulators
0.742 to 0.758 V
Extended Industrial
HRP
0.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000