PDP SEO Portlet

BC848BT116

Trans GP BJT NPN 30V 0.1A 3-Pin SST T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BC848BT116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO minimum is 30V (IC=1mA)
  • Complements the BC858B / BC858BW.

Technical Attributes

Find Similar Parts

Description Value
null
200 hFE
NPN
200 MHz
null
null
Surface Mount
null
null
30 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00