BAV99HYFHT116
Switching Diode 125mA 3-Pin SOT-23 Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |