BAS21VMFHTE-17
Diode High Frequency Switching Diode 250V 0.2A 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21VMFHTE-17
Secondary Manufacturer Part#: BAS21VMFHTE-17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |