PDP SEO Portlet

BA6845FS-E2

Bipolar Stepper Motor Driver 5V 16-Pin SSOP-A T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA6845FS-E2
Secondary Manufacturer Part#: BA6845FS-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BA6845FS-E2 is a Stepping Motor Driver with a maximum output current of 1A. The logic input allows three output modes of forward, reverse and power save. The IC has a low output saturation voltage and is capable of driving motors at low supply voltage

  • Low output saturation voltage
  • Power save circuit
  • Thermal shutdown circuit
  • 800W Power dissipation

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver
80 mA
Surface Mount
4
16
5 V
-25 to 75 °C
75 °C
-25 °C
1 A
16SSOP-A
16
6.6 x 4.4 x 1.5 mm
SSOP-A
9 V
2.7 V
Bipolar Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000