BA6406F-GE2
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BA6406F-GE2
Secondary Manufacturer Part#: BA6406F-GE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2-Phase Half Wave DC Brushless Fan Motor Driver | ||
| Tin-Copper | ||
| 260 °C | ||
| 5 mA | ||
| Surface Mount | ||
| 8 | ||
| 4, 30 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 8SOP | ||
| 8 | ||
| 5 x 4.4 x 1.39 mm | ||
| Extended Industrial | ||
| SOP | ||
| 2-Phase Half Wave DC Brushless Fan Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |