BA6287F-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: BA6287F-E2
Secondary Manufacturer Part#: BA6287F-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Reversible Motor Driver | ||
| Tin-Copper | ||
| 265 | ||
| 67 mA | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| -20 to 75 °C | ||
| 75 °C | ||
| -20 °C | ||
| 1 A | ||
| 15 V | ||
| 8SOP | ||
| 8 | ||
| 5 x 4.4 x 1.5 mm | ||
| SOP | ||
| 15 V | ||
| 4.5 V | ||
| Reversible Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |