PDP SEO Portlet

BA50BC0T

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA50BC0T
Secondary Manufacturer Part#: BA50BC0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
6 V
Tin-Copper
35 mV
75 mV
260
0.5@200mA V
Through Hole
1
3
1
-40 to 105 °C
105 °C
-40 °C
1 A
Fixed
5 V
3TO-220FP
3
Positive
10 x 4.5 x 8 mm
5V 1A LDO Voltage Regulators
TO-220FP
0.3@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000