PDP SEO Portlet

BA3404FVM-TR

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA3404FVM-TR
Secondary Manufacturer Part#: BA3404FVM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
0.2@?15V uA
5@?15V mV
70 dB
Surface Mount
2
±18|36|±2|±5|±9|±12|±15 V
-40 to 85 °C
8MSOP
8
Dual Supply, Single Supply
2.9 x 2.8 x 0.75 mm
No
No
MSOP
General Purpose Amplifier
1.2@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: