BA2903YF-MGE2
Automotive Ground Sense Comparators
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA2903YF-MGE2
Secondary Manufacturer Part#: BA2903YF-MGE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Open Collector | ||
| SOP | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Single & Dual Supply | ||
| AEC-Q100 | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |