PDP SEO Portlet

BA2901FV-E2

Official logo for Rohm
Manufacturer:Rohm
Product Category: 放大器和比较器, 比较器
Avnet Manufacturer Part #: BA2901FV-E2
Secondary Manufacturer Part#: BA2901FV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
General Purpose Comparator
260 °C
Surface Mount
4
2@5V mA
±1|2 V
-40 to 125 °C
Open Collector
14SSOP-B
14
Single|Dual
5 x 4.4 x 1.05 mm
No
SSOP-B
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: