PDP SEO Portlet

BA10358FV-E2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA10358FV-E2
Secondary Manufacturer Part#: BA10358FV-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
260
0.25@5V uA
7@5V mV
Surface Mount
2
±16|32|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
8SSOP-B
8
3 x 4.4 x 1.05 mm
No
No
SSOP-B
3V to 32V
General Purpose Amplifier
0.5 MHz
0.2@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000