PDP SEO Portlet

2SD1760TLQ

Trans GP BJT NPN 50V 3A 3-Pin(2+Tab) CPT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SD1760TLQ
Secondary Manufacturer Part#: 2SD1760TLQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCE(sat). VCE(sat) = 0.5V (Typ.) (IC/IB = 2A / 0.2A)
  • Complements the 2SB1184 / 2SB1243.
  • hFE Rank : Q (120-270)

Technical Attributes

Find Similar Parts

Description Value
50 V
2 A
82
3
150 °C
1 W
SOT-428
Surface Mount
NPN
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000