2SCR582D3TL1
Transistor BJT NPN 30V 10A 3-Pin DPAK T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 10 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 10 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |