PDP SEO Portlet

2SCR553P5T100

Transistor GP BJT NPN 50V 2A 3-Pin SOT-89 T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SCR553P5T100
Secondary Manufacturer Part#: 2SCR553P5T100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low saturation voltage, typically
    • VCE(sat): 0.13V(Max.)
    • (lC/lB: 700mA/35mA)
  • High speed switching

Technical Attributes

Find Similar Parts

Description Value
50 V
2 A
180
3
150 °C
500 mW
SOT-89
Surface Mount
NPN
360

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000