2SCR543RTL
TRANSISTOR NPN 3A TSMT3
- RoHS 10 Compliant
- Tariff Charges
- Suitable for Middle Power Transistor
- Complementary PNP Types: 2SAR543R
- Low saturation voltage, typically
- VCE(sat): 350mV(Max.)
- (lC/lB: 2A/100mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 3 A | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 1 mW | ||
| SC-96 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |