2SCR502UBTL
Trans GP BJT NPN 30V 0.5A 3-Pin SOT-323FL T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SCR502UBTL
Secondary Manufacturer Part#: 2SCR502UBTL
- RoHS 10 Compliant
- Tariff Charges
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
· Suitable for Middle Power Driver
· Low VCE(sat)
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 500 mA | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-323FL | ||
| Surface Mount | ||
| NPN | ||
| 360 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |