2SC4617TLR
Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, SOT-416, Surface Mount
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC4617TLR
Secondary Manufacturer Part#: 2SC4617TLR
- RoHS 10 Compliant
- Tariff Charges
- Low Cob. Cob=2.0pF (Typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| SOT-416 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |