2SC2411KT146Q
Trans GP BJT NPN 32V 0.5A 3-Pin SMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC2411KT146Q
Secondary Manufacturer Part#: 2SC2411KT146Q
- RoHS 10 Compliant
- Tariff Charges
The 2SC2411KT146Q is a 0.5A NPN medium-power epitaxial planar Silicon Transistor offers low collector to emitter saturation voltage.
- Low VCE(sat), optimal for low voltage operation
- 2SA1036K Complement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 V | ||
| 500 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SC-59 | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |