2SB1198KT146Q
Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SB1198KT146Q
Secondary Manufacturer Part#: 2SB1198KT146Q
- RoHS 10 Compliant
- Tariff Charges
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
· Suitable for Middle Power Driver
· Low VCE(sat)
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 500 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |